REDEL / LEMO 2P 5kV High-Voltage Connectors

REDEL/LEMO 2P 5kV High-Voltage Connectors are high-quality connectors with an excellent push-pull self-latching system. These connectors achieve 5kV voltage on a contact density of 26 or 34 contacts within a compact ∅18mm design. The 2P high-voltage connectors deliver 5000 mating cycles and ensure reliable integration throughout the medical device's lifespan. These connectors feature an 8kVDC ESD contact discharge - IEC 61000-4-2 and >20 (Polyetherimide)/5 (Polysulfone) sterilization cycles. The 2P high-voltage connectors are RoHS-compliant, UL-recognized, and IP66-rated when mated. These connectors are used in tests, measurements, and medical applications.

Features

  • Excellent push-pull self-latching system
  • Strong blind mating (3 unique keyways)
  • Premium and biocompatible plastic materials
  • Simplified cable assembly
  • Improved performance in small spaces
  • Steam/ETO/Gamma sterilization
  • Polyetherimide housing material (Polysulfone also available)
  • 5000 mating cycles
  • Compliant with IEC60601-1 regulation
  • 8kVDC ESD contact discharge - IEC 61000-4-2
  • >20 (Polyetherimide)/5 (Polysulfone) sterilization cycles
  • RoHS compliant
  • IP66-rated when mated

Applications

  • Medical:
    • Cardiac mapping
    • Pulsed field ablation
  • Test and measurement

IEC 60601-1 Compliant with 3 Required Aspects

REDEL / LEMO 2P 5kV High-Voltage Connectors

Videos

Inilathala: 2024-12-04 | Na-update: 2025-08-11