Renesas / Dialog SLG88101 Dual Operational Amplifier

Renesas / Dialog SLG88101 is a wide voltage range, 375nA Dual Channel Operational Amplifier capable of rail-to-rail input and output operation. Each amplifier can be individually powered down. The SLG88101 features independent shutdown and pairs nicely with ultralow power GPAK mixed-signal matrix products.

The op amps are used to provide gain for small sensor signals, to filter noise, and perform a variety of functions. These functions include peak detectors, instrumentation amplifiers, analog signal summation and mixing, current to voltage converters, rectifiers, signal generators, buffers and much more.

Features

  • Achieves a respectable gain bandwidth of 18kHz typical with an open loop gain over 100dB
  • Voltage offset of 400uV typ.
  • Allows for high-gain applications while mitigating dynamic range issues

Applications

  • Portable products with battery sizes less than 400mAH
  • Biometric sensing wearables
  • Consumer weight scales
  • Long term sensing medical devices
  • Isolated power medical circuits
  • Remote metering
  • Ambient light sensors
  • Remote security devices and sensor nodes
  • Industrial sensors that are power isolated or connected only via their communication bus
  • Energy harvesting powered products
Inilathala: 2016-06-13 | Na-update: 2023-04-20