Renesas Electronics 8A34044-EVK Evaluation Kit
Renesas Electronics 8A34044-EVK Evaluation Kit is designed to quickly and easily demonstrate the 8A34044 ClockMatrix Multichannel DPLL/DCO. The 8A34044 offers two Digital PLL (DPLL) channels and six Digitally Controlled Oscillator (DCO) channels. Renesas 8A34044-EVK Evaluation Kit requires the Timing Commander Software, a ClockMatrix GUI, a USB 2.0 or USB 3.0 interface, a minimum of 512MB memory, and available disk space.Features
- 2 differential clock inputs
- 4 differential outputs
- 1 serial port channel
- On-board EEPROM
- 7 GPIO controls
- Selectable voltage controls
Required Equipment
- Timing Commander Software installed
- ClockMatrix GUI
- USB 2.0 or USB 3.0 interface
- Windows XP SP3 or later
- 1GHz minimum processor
- 512MB minimum memory, 1GB recommended
- 600MB (1.5GB 64-bit) minimum available disk space, 1GB (2GB 64-bit) recommended
- Network access during installation if the .NET framework is not currently installed on the system
Kit Contents
- 8A34xxx 72QFN evaluation board
- USB Type A cable
Inilathala: 2019-02-20
| Na-update: 2023-10-10