Renesas Electronics ProXO XP & XF PLL Crystal Oscillators
Renesas Electronics ProXO XP and XF PLL Crystal Oscillators offer ultra-low phase noise and support a range of frequencies and output interface types. These devices operate at three different supply voltages (1.8VDC, 2.5VDC, or 3.3VDC) with several package options and at two temperature ranges (-40°C to +85°C, or -40°C to +105°C). These oscillators can be programmed to generate an output frequency from 15MHz to 2.1GHz with a resolution as low as 1Hz accuracy. Renesas ProXO XP and XF are ideal for data centers, optical network gearboxes, and wireline networks.Features
- HCSL, LVDS, LVPECL, or CML output options
- Low power
- 1.8VDC, 2.5VDC, or 3.3VDC supply voltage
- Small footprint
Specifications
- Four package options
- 7mm x 5mm x 1.7mm
- 5mm x 3.2mm x 1.17mm
- 3.2mm x 2.5mm x 1.07mm
- 2.5mm x 2mm, 0.4mm pitch DFN
- 120fs typical low jitter (12kHz to 20MHz)
- 15MHz to 2.1GHz frequency range
- 15MHz to 2.1GHz frequency range (LVDS, LVPECL, or CML output)
- 15MHz to 725MHz frequency range (HCSL output)
- Operating temperatures and frequency stability
- -40°C to +85°C, ±25ppm
- -40°C to +105°C, ±50ppm
Applications
- Wireline networks
- BBU
- PON
- DSLAM
- Media gateway
- 100G and 400G optical network gearboxes
- 10G / 40G / 100G / 400G Ethernet
- Data centers
- Accelerators
- System fabric
Inilathala: 2019-04-29
| Na-update: 2023-09-29