Renesas Electronics ISL21090 Voltage Reference
Renesas / Intersil ISL21090 voltage reference IC is an ultra-low noise, high DC accuracy precision voltage reference with a wide input voltage range of 3.7 to 36 Volts. The Intersil ISL21090 voltage reference is packaged as a SOIC-8 and features 0.25% output voltage accuracy, a temperature coefficient of 7ppm/ºC, and a temperature range of -40 to +125ºC. It is ideal for high-end instrumentation, data acquisition, and processing applications requiring high DC precision where low noise performance is critical.Features
- 5V output voltage
- 0.25% output voltage accuracy
- 7ppm/ºC temperature coefficient
- -40 to +125ºC temperature range
- SOIC-8 package
Applications
- High-end instrumentation
- Data acquisition system
- Industrial control
- Instrumentation
- Active source for sensors
Inilathala: 2013-01-11
| Na-update: 2022-03-11