Renesas Electronics E2 Emulator Lite

Renesas Electronics E2 Emulator Lite is an affordable on-chip debugger and flash programmer for RX, RA, RE, and RL78 MCU families. The Renesas Electronics E2 Emulator Lite suits everything from education to professional development. Additionally, it supports RL78/G24 microcontrollers with improved performance and enhanced features.

Features

  • Method of connection
  • Break function
  • Tracing
  • Hot-plug-in
  • Reference to and changing memory contents while a program runs
  • Performance measurement

Specifications

  • Connection to the system
    • Connection to the system is via the user system interface cable which comes with the product (signals for connection vary with the type of the target MCU)
    • To connect the E2 emulator Lite to an RA or RE family MCU, purchase and use the 20-20-pin cable [RTE0T00020KCAC0000J] or the 20-10-pin cable [RTE0T00020KCAC1000J]
  • Power supply from Emulator
    • Up to 200mA supply current, 3.3V only supply voltage
  • External dimensions (except for the protruding parts)
    • 96.2mm × 52.7mm × 17.2mm
  • Compliance with overseas standards
    • EN 55022 Class A, EN 55024 European standards
    • FCC part 15 Class A US FCC standards

System Configuration

Renesas Electronics E2 Emulator Lite

Videos

Inilathala: 2023-10-10 | Na-update: 2025-10-28