Renesas Electronics Electronic Lock with Fingerprint Identification

Renesas Electronics Electronic Lock with Fingerprint Identification incorporates the highly integrated RX130 MCU with a built-in capacitive touch. This RX130 MCU enables small board design and reduced cost. The electronic lock employs a low-power design that offers an extended battery life. This electronic lock comes with shock sensor monitoring for potential tampering and break-ins. The electronic lock also offers an option to upgrade to the RX651 MCU for the algorithm design in case of advanced systems with sophisticated fingerprint modules. This electronic lock features ISL9008A and ISL80103 LDO regulators and ISL28130 op-amp.

Features

  • Highly integrated RX130 MCU with built-in capacitive touch
  • RX651 MCU with RXv2 core and up to 2MB flash memory
  • ISL9008A and ISL80103 LDOs
  • ISL28130 op-amp
  • Low power design that enables extended battery life
  • Shock sensor monitoring that alerts potential tampering and break-ins

Block Diagram

Block Diagram - Renesas Electronics Electronic Lock with Fingerprint Identification

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Inilathala: 2020-02-19 | Na-update: 2024-05-10