Renesas Electronics RL78 Fast Prototyping Boards
Renesas Electronics Fast Prototyping Boards develop RL78/G14 and RL78/G1D 16-bit microcontrollers. The boards incorporate an emulator circuit, enabling users to design applications without tools. These Renesas boards include through-holes for pin headers that offer access to all MCU signal pins, allowing ideal prototyping with a breadboard. RL78/G14 has three connectors (USB, Pmod™, and Arduino) and operates on a 1.8V to 5.5V power supply. RL78/G1D has a Peripheral Module interface (Pmod) connector with a 1.8V to 3.6V power supply.Features
- RL78/G14
- 512KB ROM
- 48KB RAM
- 8KV data flash memory
- 1.8V to 5.5V VDD power-supply voltage
- 54mm x 95mm x 1.6mm board size
- RL78/G1D
- 256KB ROM
- 20KB RAM
- 8KB data flash memory
- 1.8V to 3.6V VDD power-supply voltage
- 12-pin angle type x 1
- 19mm x 40mm x 1.6mm board size
Inilathala: 2019-12-09
| Na-update: 2023-10-02