Renesas Electronics HIP2211EVAL2Z Evaluation Board
Renesas HIP2211EVAL2Z Evaluation Board provides a comprehensive and versatile platform for evaluation of the HIP2211 N-channel MOSFET half-bridge driver. The HIP2211EVAL2Z Board is designed for 60V half-bridge applications with 12V supply to bias the VDD of the HIP2211 IC.The Renesas HIP2211EVAL2Z Evaluation Board includes the MOSFETs with a dual footprint for TO220 and DPAK. Additionally, the board features an inductor-capacitor output filter for evaluating an open-loop type synchronous buck DC/DC converter where the output voltage is controlled through the duty cycle of the signals into the HI/LI pins.
Features
- 3A source and 4A sink NMOS gate drivers
- Internal level shifter and bootstrap diode for gate driver on high-side NFET
- Up to 100V high-side bootstrap reference
- 6V to 18V bias supply operation
- Fast 15ns typical propagation delay and 2ns typical propagation delay match supports up to 1MHz operation
Specifications
- This board is optimized for the following operating conditions:
- 12V nominal VDD supply
- 0V to 60V VBRIDGE supply input
- 100kHz PWM switching frequency
- 3A Source and 4A sink peak gate drive current
Required Equipment
- A power supply that can deliver 12V or higher with at least 2A source current capability
- A power supply that can deliver 60V or higher to bias the half bridge
- A pulse generator with 0V to 5V logic level output and 100kHz capability
- Optional: A pulse generator with two synchronizable 0V to 5V logic level outputs and 100kHz capability
- A minimum 4-channel oscilloscope to monitor LI, HI, LO, HO, and HS signals
- Optional: A DC electronic load to draw current out of the LC filter output
Front & Back Layout
Inilathala: 2020-07-02
| Na-update: 2022-03-11