Renesas Electronics HS411x Relative Humidity & Temperature Sensors

Renesas Electronics HS411x Relative Humidity and Temperature Sensors are highly accurate, fully calibrated automotive-grade relative humidity and temperature sensor with a hydrophobic membrane. The membrane makes the HS411x dust resistant and waterproof. The MEMS sensor features proprietary sensor-level protection, ensuring high reliability and long-term stability.

Features

  • Humidity range: 0% to 100%RH
  • Automotive-grade, AEC-Q100 qualified, Grade 2, -40°C to +105°C
  • Industrial grade, JEDEC qualified, -40°C to +105°C
  • Hydrophobic membrane, IP67 rating
  • 10% to 90% ratio-metric analog output voltage
  • RH accuracy: ±1.5% RH, typical (HS4111)
  • Fast RH response time: 4 seconds time constant, typical
  • Temperature sensor accuracy: ±0.2°C, typical (HS4111, HS4112, -10 to +80°C)
  • Very low current consumption: 92µA average (3.3V supply)
  • Excellent stability against aging and volatile compounds
  • Highly robust protection from harsh environmental conditions and mechanical shock

Applications

  • Climate control systems
  • Instrumentation
  • Home appliances
  • Weather stations
  • Building automation
  • HVAC systems
  • Medical equipment
  • Data logging systems

Videos

Inilathala: 2022-05-12 | Na-update: 2022-10-05