Renesas Electronics Master Actuator for HVAC System
Renesas Electronics Master Actuator for HVAC System is the brains of the HVAC system and determines the optimum time, duration, and air flow amount out of the sensor data. There can be only one Master per HVAC system at a time and it features a local GUI of the whole system, which can be mirrored by a BLUETOOTH® or web interface, and a real-time clock (RTC) for various operation modes depending on the day, time, holiday, etc. The master actuator helps improve energy efficiency, avoid mold, enhance user experience and comfortability, and achieve optimum air quality in all rooms.In addition, this module uses an algorithm or AI technology to calculate or determine the set points for each slave actuator unit, like flow direction, temperature, etc. If not achieved externally, the master actuator can have an integrated gateway to the intranet/internet using a secure communication mechanism like MQTT or HTTPS. Renesas Electronics Master Actuator is capable of collecting all sensor data from indoor sensor units, outdoor sensor units, and slave actuator units.
System Block Diagram
Additional Application Solutions
See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Inilathala: 2021-01-12
| Na-update: 2022-03-11