Renesas Electronics RA0E1 Fast Prototyping Board

Renesas Electronics RA0E1 Fast Prototyping Board is designed for the RA0E1 MCU for prototype development across multiple applications. The Renesas Electronics RA0E1 integrates a SEGGER J-Link™ emulator circuit for seamless programming and debugging. The board offers extensive expandability with Arduino Uno™ and Pmod™ interfaces, along with through-hole access to all microcontroller pins. Sample software is provided to showcase the RA0E1 MCUs capabilities and to simplify connections with wireless or sensor modules.

Features

  • Equipped with an RA0E1 32-bit MCU 32-pin ROM 64KB, RAM 12KB
  • No additional tools are required for program debugging/writing with the built-in SEGGER J-Link emulator circuit
  • Through-holes with access to all of the pins of the MCU
  • Arduino Uno and Pmod interfaces
  • 53mm x 85mm small size board
  • Support for various RA0E1 software and tools

Applications

  • General purpose systems
  • IoT devices
  • Industrial automation and sensors
  • Consumer applications
  • Home appliances
  • Building automation
  • Medical and healthcare devices
  • Wearable devices

Overview

Renesas Electronics RA0E1 Fast Prototyping Board
Inilathala: 2024-04-05 | Na-update: 2024-04-12