Renesas Electronics RA2A1 32-Bit Microcontroller Group
Renesas Electronics RA2A1 32-Bit Microcontroller Group is based on the high-performance Arm® Cortex®-M23 core. The RA2A1 MCUs offer highly integrated, high-accuracy analog capabilities, which are ideal for signal conditioning and measurement. The RA2A1 MCUs include a 16-bit Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC), 24-bit Sigma Delta (ΣΔ) ADC, comparators, operational amplifiers, and Digital-to-Analog Converters (DAC). The RA2A1 MCUs target cost-sensitive and low-power industrial sensor applications where high-resolution analog will become a cost benefit.
Features
- 48MHz Arm Cortex-M23 core
- 256kB Flash Memory and 32kB SRAM
- 8kB DataFlash to store data in EEPROM
- Capacitive touch sensing unit
- 16-bit SAR ADC
- 24-bit SD ADC
- 12-bit DAC
- 8-bit DAC
- OPAMP (3-channel), ACMP-HS/LP
- USB 2.0 full speed
- CAN 2.0
- SCI (UART, simple SPI, simple I2C)
- Scalable 32-Pin to 64-Pin packages
Applications
- Industrial automation
- Photoelectric sensor
- Fiber sensor
- Temperature sensors
- Process automation
- Pressure sensor
- Flow control meter
- Single phase meter
- Smoke detectors
- Healthcare
- Pulse oximeters
- Body composition measurement
- General purpose
Additional Resources
Videos
Block Diagram
Inilathala: 2019-09-27
| Na-update: 2026-01-07