Renesas Electronics RA2E3 Single-Chip 32-bit Arm® Microcontrollers

Renesas Electronics RA2E3 Single-Chip 32-bit Arm® Microcontrollers (MCUs) are based on the Arm® Cortex®-M23 core and provide pin/peripheral compatibility with the RA2E1 MCUs. The optimized processing and Renesas MF4 (110nm) process make these MCUs energy-efficient industry-leading ultra-low power devices. The RA2E3 group supports a wide operating voltage range of 1.6V to 5.5V with 32-pin and 48-pin QFP and QFN packages. RA2E3 is ideal for battery-operated applications and other systems requiring high performance and low energy consumption.

Features

  • 48MHz Arm Cortex®-M23
  • Up to 64kB Flash Memory and 16kB SRAM (with parity), 2kB Data Flash
  • Scalable from 32-pin to 48-pin with QFP and QFN packages
  • 1-ch of GPT32, 6-ch of GPT16, 2-ch of LP AGT, and RTC
  • 12-bit ADC
  • SCI (UART, Simple SPI, and Simple I2C)
  • SPI
  • I2C multi-master interface
  • Pin-to-pin, peripheral compatibility with RA2E1 and other RA families
  • Package options
    • 32-pin 5mm x 5mm QFN package with 0.5mm pitch
    • 48-pin 7mm x 7mm QFN package with 0.5mm pitch
    • 32-pin 7mm x 7mm LQFP package with 0.8mm pitch
    • 48-pin 7mm x 7mm LQFP package with 0.5mm pitch

Applications

  • General purpose
  • Home appliances
    • Washers and dryers
    • Dishwashers
    • Refrigerators
    • Cooking ranges
    • Water heaters
    • Smart appliances
  • Small battery devices
  • Industrial automation
    • Digital gauges
    • Sensors
    • Safety modules
    • Motor actuators
  • IoT appliances
  • Portable healthcare
  • Building automation
    • HVAC
    • Smoke detectors
    • Thermostats
    • Alarm systems
    • Lighting
  • Consumer
    • Servers
    • PCs
    • Headsets
    • LED lighting control

RTK7FPA2E3S00001BE Fast Prototyping Board for RA2E3 MCU Group

Inilathala: 2023-12-06 | Na-update: 2024-01-30