Renesas Electronics RA6E2 Microcontrollers

Renesas Electronics RA6E2 Microcontrollers are designed for high-performance applications and housed in a compact package. The Renesas Electronics RA6E2 features a 200MHz Arm® Cortex®-M33 core, 256KB code flash memory, and 40KB SRAM. The devices have a range of peripherals and safety features optimized for efficiency and performance. These 40nm process-built microcontrollers are ideal for low-memory, small packages, lower pin counts, and low active power requirements.

Features

  • Entry to the RA family with optimized value for device and system cost advantage
  • Lowest active power consumption, space constraints, low pin count, and high performance at the same time
  • Open Arm ecosystem and easy-to-use Flexible Software Package for easy development with easy migration in mind
  • 200MHz Arm Cortex-M33
  • 256kB Flash Memory and 40kB SRAM
  • 4kB DataFlash to store data as in EEPROM
  • Scalable from 32-pin to 64-pin packages
  • General PWM Timer
  • 12-bit A/D Converter and 2ch DAC
  • SCI (UART, Simple SPI, Simple I2C), SPI, I3C
  • USB FS device
  • CAN FD, SSI, QSPI
  • HDMI-CEC

Applications

  • Smart Home (fan control, water dispenser)
  • Consumer (gaming, DSC camera, printer, home entertainment)
  • PC (fingerprint reader, headphones)
  • Building automation (voice control)
  • Medical (bed, massage chair)
  • Industrial (sensor, optical module, sensor hub, tracking)
  • Metering (communication module)

Videos

Inilathala: 2023-03-09 | Na-update: 2024-04-26