Renesas Electronics RC22504A Evaluation Kit

Renesas Electronics RC22504A Evaluation Kit is used for the RC32504A and RC22504A point-of-use jitter attenuator and clock generators. The board comes populated with an RC32504A device. The RC22504A is functionally a subset of the RC32504A, so it's used to evaluate the devices.

Features

  • Develop configurations with Renesas RICBox software and upload to the EVB through USB
  • EVB is a combination evaluation with Renesas Low Noise power supply regulators and Renesas Low Noise fan-out buffer
  • Can be powered from the USB connection
  • Clock output pairs are AC coupled and can be connected directly to test equipment through coax cables
Inilathala: 2021-04-26 | Na-update: 2022-03-11