Renesas Electronics REXFET-1 100V & 150V Power MOSFETs

Renesas Electronics REXFET-1 100V and 150V Power MOSFETs implement split-gate technology, which significantly reduces the on-resistance RDSON and Figure of Merit, ideal for high-current applications. The devices are available in TOLL (TO-Leadless), TOLG (TO Leaded Gullwing), and TOLT (TO top-side cooled) packages for exceptional thermal performance and maximum power capability. Additionally, the MOSFETs feature wettable flank packaging for excellent solder joint performance. The REXFET-1 MOSFETs are AEC-Q100 qualified with PPAP support for automotive applications.

Features

  • AEC-Q101 qualified product and PPAP support
  • Automotive and industrial applications
  • 60% space reduction compared to D2PAK-7
  • Low RDSON to minimize conduction loss
  • High current capability with TOLL/TOLG package
  • Standard level gate threshold (VGS(th) = 2V to 4V)
  • Excellent cost-performance combination with split gate technology

Applications

  • DC motor drive, BMS (charge/discharge FETs), and synchronous rectification
  • Power tools and gardening tools
  • Robotics and AGV/AMR
  • Forklifts, golf carts, and e-scooters
  • 48V automotive - OBC/DCDC, zone control, BMS, motor control, fan, pump, power seat, sunroof, EPS, EPB, E-compressor, switch, LED lighting
  • E-mobility - traction inverter for 2-and 3-wheeler, xEV, forklift, commercial vehicles

Specifications

  • Split-gate technology for low specific on-resistance (Rsp)
  • 100V family:
    • 1.5mΩ, 2.9mΩ, 3.7mΩ, 6.7mΩ, 11.1mΩ, 21mΩ RDSON options
    • 5x6 SO8-FL and 3x3 µSO8-FLwith copper clip bonding and wettable flanks
    • TOLL with wettable flanks and TOLG leaded gullwing
  • 150V family:
    • 3.4mΩ, 3.9mΩ RDSON options
    • TOLL with wettable flanks and TOLT for top-side cooling

Packages

Application Circuit Diagram - Renesas Electronics REXFET-1 100V & 150V Power MOSFETs

Block Diagram

Block Diagram - Renesas Electronics REXFET-1 100V & 150V Power MOSFETs
Inilathala: 2024-12-09 | Na-update: 2026-02-05