Renesas Electronics RL78/F25 Touch RSSK Evaluation System
Renesas Electronics RL78/F25 Touch RSSK Evaluation System evaluates various touch functions, including buttons, sliders, and wheels. The RL78/F25 system offers simple prototyping and easy operation with an intuitive interface. The Renesas RL78/F25 Touch RSSK Evaluation System implements the RL78/F25 16-bit general-purpose automotive MCUs.Features
- Use to evaluate various touch functions (button, slider, wheel)
- Simple prototyping
- Use as a reference when designing boards or software
- Easily adjust the sensitivity by using QE for capacitive touch
- Easy operation with an intuitive interface
- Easy to develop touch interfaces even for beginners with a GUI
- Automatically output adjusted source code
- Capacitive touch sensor (CTSU2SLa) terminal 31 channels available
Applications
- HVAC panel
- Steering switch
- Center console switch
Overview
Inilathala: 2025-08-28
| Na-update: 2025-10-02