Renesas Electronics RTK7EKA2L1S001BE Evaluation Kit

Renesas RTK7EKA2L1S001BE Evaluation Kit is configured to evaluate the operation of the RA2L1 MCUs. The Renesas RTK7EKA2L1S001BE Evaluation Kit additionally develops embedded system applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Rich onboard features can be utilized with user ecosystem add-ons to create system ideas.

Features

  • MCU Native Pin Access
    • R7FA2L1AB2DFP MCU
    • 48MHz, Arm Cortex®-M23 core
    • 256KB Code Flash, 32KB SRAM
    • 100 pins, LQFP package
    • Native pin access through prototype friendly male headers
    • MCU current measurement points
  • Ecosystem & System Control Access
    • Multiple 5V input sources
      • USB (debug)
      • External power supply
    • Debug modes
      • Debug on-board (SWD)
      • Debug In (ETM, SWD and JTAG)
      • Debug Out (SWD)
    • User LEDs and buttons
      • Three user LEDs (red, blue, green)
      • Power LED (white) indicating availability of regulated power
      • Debug LED (yellow) indicating the debug connection
      • Two user buttons
      • One reset button
    • Five most popular ecosystem expansions
      • MikroElektronika™ mikroBUS connector
      • SparkFun® Qwiic® connector
      • Two SeeedGrove® system (I2C and analog) connectors
      • Two Digilent Pmod™ (SPI and UART) connectors
      • Arduino™ (Uno R3) connector
    • MCU boot configuration

Software

Board Layout

Renesas Electronics RTK7EKA2L1S001BE Evaluation Kit
Inilathala: 2020-11-30 | Na-update: 2022-03-11