Renesas Electronics RTKA211x Evaluation Boards

Renesas Electronics RTKA211x Evaluation Boards are designed to evaluate and develop the RAA211x DC-DC Switching Voltage Regulators. The RAA211x components support most industrial supply rails with one pin-out. RAA211x Regulators offer flexible design portability, compatible pin-outs, best-in-class load regulation accuracy, and peak current mode control with internal compensation. These evaluation boards provide a simple, flexible design with convenient power conversion in a -40°C to +125°C temperature range.

Features

  • For the evaluation and demonstration of the RAA211x DC-DC Regulators
  • Simple and flexible design
  • -40°C to +125°C operating temperature range
Inilathala: 2023-05-05 | Na-update: 2024-02-19