Renesas Electronics RTKA271082DE0000BU Evaluation Board
Renesas Electronics RTKA271082DE0000BU Evaluation Board evaluates the performance of the RAA271082 Automotive PMIC with three synchronous buck regulators and one low-dropout linear regulator. The Renesas Electronics RTKA271082DE0000BU is intended for point-of-load automotive applications, including camera systems with a 4.5V to 42V input supply range.Features
- VIN operating range from 4.0V to 42V
- Start range 4.5V to 42V
- Three synchronous bucks with internal compensation and one LDO
- 2.2MHz fixed frequency
- Over-temperature, overcurrent, and overvoltage protections
Applications
- Driver monitoring cameras
- Rear and surround view HD automotive cameras
- Microcontroller PMICs for battery management systems
- Microcontroller PMICs for zone and domain controllers
- Microcontroller PMICs for gateway units
Board Functional Description
Board Layout
Inilathala: 2025-06-20
| Na-update: 2025-06-23