Renesas Electronics RZ/G2UL SMARC Kits

Renesas Electronics RZ/G2UL SMARC Kits evaluate the RZ/G2UL General-Purpose Microprocessors. The Renesas Electronics RZ/G2UL kits comprise a System-on-Module (SOM) and a carrier board. The carrier board is used with RZ/G2L, RZ/G2LC, and RZ/V2L modules (SOMs) and prepared according to the SMARC v2.1 standard. These boards allow seamless and flexible evaluation between devices.

Features

  • Carrier Board Function
    • The FFC/FPC connector is mounted as standard for connection to the high-speed serial interface for the camera module
    • The Micro-HDMI connector via DSI/HDMI conversion module is mounted as standard for connection to a high-speed serial interface for the digital video module
    • The Micro-AB receptacle (ch0: USB2.0 OTG) and A receptacle (ch1: USB2.0 Host) are respectively mounted as standard for connection to the USB interface
    • The RJ45 connector is mounted as a software development and evaluation standard using Ethernet
    • The audio codec is mounted as a standard for advanced audio system development
    • The audio jack is implemented for connection to an audio interface
    • The Micro-AB receptacles are implemented for connection to the asynchronous serial port interface
    • The microSD card slot and two sockets for PMOD are implemented as an interface for peripheral functions
    • For the power supply, a mounted USB Type-C™ receptacle supports the USB PD standard
  • Device RZ/G2UL (Type-1)
    • Arm® Cortex®-A55 Single, Arm Cortex-M33
    • BGA361pin, 13mmSq body, 0.5mm pitch
  • Module board function
    • DDR4 SDRAM 1GB × 1pc
    • QSPI flash memory 128Mb × 1pc
    • eMMC memory 64GB × 1pc
    • The microSD card slot is implemented and used as an eSD for boot
    • 5-output clock oscillator
    • PMIC power supply
  • Board variants
    • Non-secure type - RTK9743U11S01000BE
    • Secure type - RTK9743U15S01000BE

Applications

  • Human-Machine Interfaces (HMI)
  • Industrial automation
  • IoT gateways
  • Embedded vision systems
  • Smart home devices
  • Networking equipment
  • Medical devices
  • Retail and POS systems
  • Transportation systems
  • Energy and utility monitoring
Inilathala: 2023-03-17 | Na-update: 2025-12-30