Renesas Electronics Smart Toilet

Renesas Electronics Smart Toilet is a reference design that combines Renesas products together to deliver a comprehensive solution. This design demonstrates a high-end product with a seat/water/dry cooling and heating system and a sterilization function, with all controls accessible via a remote.

The RX113 is a 32-bit microcontroller (MCU) single-chip solution for bidirectional human-machine interface (HMI) and various peripheral devices. The RL78/G12 is ideal for sub-microcontrollers like remote controllers with compact, low power and high function general purpose. This design also features DC-DC and LDO power for the MCU, motor, and other peripheral modules. The triac is used for the heating function. Lastly, the humidity and temperature sensor provides leading accuracy and excellent stability, and the photocoupler provides high performance in an ultra-small package.

Features

  • Single-chip MCU, reduced BOM cost, and PCB size
  • Low-end MCU for remote design, widely used in various home appliances
  • High-performance DC-DC, LDO, photocoupler, and temperature/humidity sensor for an integrated solution

Block Diagram

Block Diagram - Renesas Electronics Smart Toilet

Single-Chip MCU

 

LDO

 

Photocoupler

Additional Application Solutions

See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Inilathala: 2020-04-03 | Na-update: 2022-03-10