Renesas Electronics Starter Kit+ for RZ/T2M (RSK+RZ/T2M)

Renesas Electronics Starter Kit+ for RZ/T2M (RSK+RZ/T2M) is a complete demonstration and development platform for the RZ/T2M Group Microprocessors. The RZ/T2M MPUs integrate functions for motor control, networking, and functional safety (FuSA) into a single chip. The RZ/T2M Group MPUs feature a dual Arm® Cortex®-R52 CPU for real-time control and large, tightly coupled memory (576KB) directly connected to the CPU to realize high-performance real-time processing. In addition to motor control peripheral functions, the devices provide abundant peripherals such as ECC, functional safety, industrial Ethernet, and TSN standards that are required for industrial equipment.

The Renesas Electronics Starter Kit+ for RZ/T2M features a pre-installed RZ/T2M MPU. The Kit also includes a wide range of ports and headers, allowing easy expansion and enabling a full demonstration of the features of the target device.

Features

  • Pre-installed RZ/T2M MPU
  • 3x Ethernet ports
  • USB host connector
  • USB to serial port connector
  • J-link™ OB USB connector
  • RS-485 connector
  • Pmod (UART) connector
  • Qwiic® connector
  • Grove  (I2C) connector
  • Grove (Analog) connector
  • CAN connector
  • mikro™ Bus connector
  • External debugger (Mictor-38) connector
  • External debugger (MIPIP-20) connector
  • External debugger (MIPIP-10) connector
  • Application board interface
  • User LEDs
  • Status and power LEDs
  • Push switches and reset switch
  • Power-in connector (5V, USB Type-C™)

Videos

Board Layout

Renesas Electronics Starter Kit+ for RZ/T2M (RSK+RZ/T2M)
Inilathala: 2022-05-18 | Na-update: 2023-03-14