Renesas Electronics Universal SMARC Carrier Board

Renesas Electronics Universal SMARC Carrier Board reference design is a universal carrier board that supports SMARC 2.x. The Renesas Electronics Universal SMARC Carrier Board offers multiple power supplies and supports numerous connectors, including video and audio, for a variety of applications.

Features

  • Dual camera support
  • Multiple display protocol support, including DSI, HDMI, and LVDS
  • USB port expand
  • Multiple external memory support, including µSD card, QSPI, PCIe memory, and optional MRAM
  • Headphone audio support, including microphone
  • Multiple power supply
    • USB-C power deliver
    • Power over Ethernet (POE) passive supply
    • 12V input

Applications

  • SMARC SOM applications
  • Human-machine interface (HMI)
  • Video/Audio stream
  • Computing systems

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Universal SMARC Carrier Board

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Learn More

Inilathala: 2021-08-31 | Na-update: 2022-03-11