Connected Development XCVR SX126x Development Board & Reference Design

Connected Development XCVR SX126x Development Board and Reference Design incorporates a Semtech SX126x LoRa® Sub-GHz Radio Transceiver, creating a cost-effective and compact development solution for diverse, long-range wireless applications. The 915MHz XCVR boards offer a proven and pre-tested reference design and PCB layout for RF optimization. Compatible with Nordic Semiconductor’s nRF52840 SoC and Silicon Labs’ BG21 BLE SoC, the XCVR development board and reference design includes all necessary radio design files and hands-on engineering support to ensure successful deployment.

The Connected Development XCVR SX126x Development Board and Reference Design is also offered with the Smart Home™ LLCC68 RF Transceiver.

Features

  • LoRa® and FSK modem
  • 170dB maximum link budget for SX1262
  • +22dBm or +15dBm high-efficiency PA
  • Low RX current of 4.6Ma
  • Uses the device's internal DC/DC
  • Programmable bit rate up to 62.5kbps LoRa and 300kbps FSK
  • High sensitivity, down to -148dBm
  • 88dB blocking immunity at 1MHz offset
  • Co-channel rejection of 19dB in LoRa modulation
  • Built-in bit synchronizer for clock recovery
  • Automatic Channel Activity Detection (CAD) with ultra-fast AFC
  • Mounted on an Arduino Uno carrier board, utilizes RF Integrated Passive Device for a small footprint
  • Software support for LoRaWAN®, Nordic Semiconductor (Zephyr and MBED), and Silicon Labs’ (BG21 BLE) SoCs
  • Silicon Labs tested for Amazon Sidewalk (in conjunction with Silicon Labs’ BG21 BLE SoC)
  • All radio design files available (schematic and board layout)
  • Application PCB design engineering support and component integration into the final design

Applications

  • SX126x
    • Internet of Things (IoT)
    • Smart meters
    • Supply chain and logistics
    • Building automation
    • Agricultural sensors
    • Smart cities
    • Retail store sensors
    • Asset tracking
    • Streetlights
    • Parking sensors
    • Environmental sensors
    • Healthcare
    • Safety and security sensors
    • Remote control applications
  • LLCC68
    • Smart home
    • Smart community
    • Consumer
Connected Development XCVR SX126x Development Board & Reference Design
Inilathala: 2023-03-08 | Na-update: 2023-05-04