Microchip Technology PIC32WM-BZ6 Multiprotocol MCU Module

Microchip Technology PIC32WM-BZ6 Multiprotocol MCU Module is a highly integrated, low-power multiprotocol wireless MCU module designed to simplify the development of connected applications. Built around the powerful PIC32CX-BZ6 System-on-Chip (SoC), this module supports BLUETOOTH® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®), enabling versatile wireless connectivity for modern Internet of Things (IoT) designs. At the core, the PIC32WM-BZ6 features a 128MHz Arm® Cortex®-M4F processor, delivering robust performance for real-time applications while maintaining energy efficiency. The module includes extensive on-chip memory, with up to 2MB Flash and 512KB RAM, providing ample space for complex applications and protocol stacks.

Designed for ease of integration, the PIC32WM-BZ6 comes pre-certified and includes a fully integrated RF front end, antenna, and passive components, reducing design complexity and accelerating time to market. The module also supports Microchip’s MPLAB® Harmony v3 software framework, offering a rich set of development tools, drivers, and middleware to streamline application development.

Features

  • Based on the PIC32CX2501BZ62132 SoC
  • MCU
    • 128MHz Arm Cortex processor
    • 2MB Flash and 512KB RAM
    • 16-channel direct memory access controller (DMAC)
    • Internal and external clock options
  • Peripherals
    • 2x CAN FD ports
    • 10/100Mbps Ethernet
    • Full-speed USB
    • Two 12-Bit Analog-to-Digital Converters (ADCs) with up to 1Msps conversion rate and up to 19 analog channels
    • 7-bit general-purpose Digital-to-Analog Converter (DAC)
    • Quadratic encoder interface (QEI) for motor control
    • 18 capacitive voltage divider (CVD) channels for touch
    • Low-cost controllerless (LCC) graphic support
    • Up to 6 + 1 SERCOM and QSPI
    • Up to 54 GPIOs
  • CVD touch support using shared ADC, with up to 18 Rx/Tx channels for touch measurement
  • Bluetooth
    • 6.0 mandated security updates
    • Encrypted advertising data, advertising coding selection, and LE GATT security level characteristic
    • Connection subrating, periodic advertising enhancement, and channel classification enhancement
    • GATT caching and LE power control
    • LE 2M and LE coded PHY, multilink and multirole, LE secure connections
  • External u.FL antenna with embedded crypto
  • Integrated 16MHz POSC
  • Security
    • Secure boot with immutable root-of-trust
    • High-performance AES, SHA, RSA, and ECC cryptography accelerator
    • True random number generator (TRNG)
  • Radio
    • Certified against Bluetooth Core 6.0
    • Support for 802.15.4 protocols, including Thread and proprietary
    • Hardware radio arbiter for Bluetooth and 802.15.4 coexistence
    • Up to +11dBm transmit output power
    • Up to -109dBm receiver power sensitivity
    • Secure over-the-air (OTA) update
  • 83-pin SMD package with shield CAN, 15.5mm x 20.7mm x 2.8mm size
  • 1.9V to 3.6V operating voltage range
  • -40°C to +85°C operating temperature range
  • Certifications
    • FCC (USA), ISED (Canada), CE (EU), UKCA (UK), MIC, KCC, NCC, and SRRC radio regulations
    • Bluetooth SIG
    • RoHS and REACH compliant

Applications

  • Motor control and Heating, Ventilation, and Air Conditioning (HVAC) systems
    • Fans, heat pumps, and motorized shutters
    • Building management and HVAC control systems
  • Automotive and telematics
    • Telematics gateways and onboard diagnostics
    • Aftermarket remote starters and two‑wheeler instrument clusters
  • Industrial and Internet of Things (IoT) devices
    • Smart thermostats, switches, and appliances
    • Process control systems and industrial data loggers
  • Consumer electronics and personal care
    • Instant print cameras and remote-control toys
    • Portable medical/fitness devices and personal care gadgets

Block Diagram

Block Diagram - Microchip Technology PIC32WM-BZ6 Multiprotocol MCU Module
Inilathala: 2025-10-28 | Na-update: 2026-03-06