Amphenol RFS Technologies OMNI FIT™ High-Performance Connectors

Amphenol RFS Technologies OMNI FIT™ High-Performance Connectors are designed specifically to provide a high-quality connector-cable interface while simplifying and expediting connector attachment. These male and female connectors are designed for use with CELLFLEX® (copper) and CELLFLEX Lite (aluminum) cables. The connectors are thoroughly tested for mechanical and electrical compliance with industry specifications. The lineup includes a cost-effective version and an ultra-high PIM performance variant, both featuring a two-piece design. Amphenol RFS Technologies OMNI FIT High-Performance Connectors comply with RoHS (EU) and CRoHS (China) requirements.

Features

  • NM-LCF12-D01 and NF-LCF12-D01
    • Ultra-high PIM performance for reduced interference
    • 2-piece design offers visual inspection of interlocking for improved installation security
    • OMNI FIT concept for streamlined order management and reduced stock level
    • Watertight sealing in mated and unmated conditions, reducing efforts during installation and improving security during operation
    • NiTin plating provides extreme resistance against corrosion even under hardest climatic and environmental circumstances
    • Multi-thread (Tristart) design for simplified and accelerated tightening process
  • NM-LCF12-C02-6 and NF-LCF12-C02-6
    • Cost-effective, 2-piece design for safe and easy installation
    • Robust mechanical design
      • Low and consistent intermodulation performance
      • Maintains mobile network performance
      • Reduces number of dropped calls, helping to avoid revenue losses
    • Superior electrical performance for consistent and repeatable VSWR, ensures network system performance
    • Waterproof to IP68

Specifications

  • NM-LCF12-D01
    • N male connector for 1/2" coaxial cable (includes DragonSkin)
    • OMNI FIT premium straight
    • Polymer claw and compression sealing
  • NF-LCF12-D01
    • N female connector for 1/2" coaxial cable
    • OMNI FIT premium straight
    • Polymer claw and compression sealing
  • NM-LCF12-C02-6
    • N male connector for 1/2" coaxial cable
    • OMNI FIT standard
    • Extended frequency range
  • NF-LCF12-C02-6
    • N female connector for 1/2" coaxial cable
    • OMNI FIT standard
    • Extended frequency range
  • RoHS (EU) and CRoHS (China) compliant
Inilathala: 2025-08-11 | Na-update: 2025-10-08