Nisshinbo R3500S Series 4-Channel Window Voltage Detectors

Nisshinbo R3500S Series 4-Channel Window Voltage Detectors offer a manual reset function ideal for systems requiring functional safety. The R3500S Series features a 3.0V to 42.0V operating voltage range and a supply current of 10µA typical.

The Nisshinbo R3500S Series is designed to monitor over- and under-voltage from the multiple power supplies to SoCs. Additionally, the device monitors memories and sensors to supervise the system operating at normal voltage continuously.

Features

  • Operating voltage range (max. rating) of 3.0V to 42.0V (50.0V)
  • Operating temperature range of -40°C to +105°C
  • Supply current of 10µA typ.
  • Overvoltage detection of 1.0V to 5.9V (0.01V step)
  • Undervoltage detection of 0.9V to 5.0V (0.01V step)
  • Detection release hysteresis of max. 0.75% (-40°C to +105°C)
  • Detection voltage accuracy
    • ±0.5% (Ta = 25°C)
    • -1.25% to +0.75% (-40°C to +105°C)
  • Detection delay time of 20µs typ.
  • Release delay time of 4ms typ. (CD = 0.01µF)
  • N-channel open drain output type

Applications

  • Power supply voltage monitoring of
    • Laptop PCs
    • Digital TVs
    • Cordless phones
    • Private LAN systems
    • Multi-cell battery using devices

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R3500S Series 4-Channel Window Voltage Detectors

Block Diagram

Block Diagram - Nisshinbo R3500S Series 4-Channel Window Voltage Detectors

Improved Diagnostic Coverage

Chart - Nisshinbo R3500S Series 4-Channel Window Voltage Detectors

Battery as a Power Source

Block Diagram - Nisshinbo R3500S Series 4-Channel Window Voltage Detectors

High Accuracy OV/UV Detection

Block Diagram - Nisshinbo R3500S Series 4-Channel Window Voltage Detectors

Videos

Inilathala: 2021-02-24 | Na-update: 2022-03-11