ROHM Semiconductor 600V Super Junction (SJ) MOSFETs

ROHM Semiconductor 600V Super Junction (SJ) MOSFETs are designed to meet the increasing demand for smaller, more efficient power supplies across a wide range of applications. These SJ MOSFETs are designed for the R60xxXNx series and PrestoMOS™ R60xxWNx series as new 600V SJ MOSFETs. The 600V SJ MOSFETs are compact, low-profile package options that provide excellent heat dissipation. This makes the devices suitable for applications that require space savings and higher power density, including power supplies for AI servers and industrial equipment.

The R60xxXNx series and PrestoMOS™ R60xxWNx series add surface-mount DFN8080-5L (8.0mm x 8.0mm x 0.85mm) and TOLL (11.68mm x 9.9mm x 2.3mm) packages to the existing package. The gate threshold voltage (VGS(th)) required to turn on the MOSFET is set to a 3V to 5V range used in standard products, supporting a broad range of drive conditions.

Features

  • R60xxXNx series for high-speed switching
  • PrestoMOS™ R60xxWNx series with high-speed recovery characteristics
  • 11.68mm x 9.9mm x 2.3mm surface-mount TOLL package option
  • 8.0mm x 8.0mm x 0.85mm surface-mount DFN8080-5L package option
  • Compact, low-profile package design
  • New package options added to the existing package
  • Excellent heat dissipation performance
  • Gate threshold voltage (VGS(th)) range of 3V to 5V
  • Improved admittance characteristics
  • Land pattern compatibility with standard products

Applications

  • Power supplies for AI servers
  • Data center power supplies
  • Industrial equipment power supplies
  • Consumer equipment power supplies
  • LLC converters
  • PFC circuits
  • Flyback power supplies
  • Motors
  • Inverters for fan
  • AC servos
Inilathala: 2026-07-14 | Na-update: 2026-07-29