ROHM Semiconductor Automotive Digital Transistors

ROHM Semiconductor Automotive Digital Transistors are AEC-Q101-qualified devices. These automotive digital transistors are available in NPN and PNP configurations and feature built-in bias resistors. The built-in resistors enable the configuration of an inverter circuit without connecting external input resistors. These bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. The digital resistors come with an on/off operation that makes the circuit design easy.

The automotive digital transistors from ROHM Semiconductor operate from -50V to 50V supply voltage range and -100mA to -500mA collector current range. These digital transistors are available in SOT-23, SOT-416, SOT-346, SOT-723, SOT-323, SOT-363, SC-75A, SC-59, SC-105A, SC-70, and SC-80. The automotive digital transistors are used in switching, inverter, interface, and driver circuits.

Features

  • Built-in bias resistors
  • Built-in resistors enable the configuration of an inverter circuit without connecting external input resistors
  • -50V to 50V supply voltage range
  • -100mA to -500mA collector current range
  • On/Off operation that makes the circuit design easy
  • NPN and PNP configurations
  • SOT-23, SOT-416, SOT-346, SOT-723, SOT-323, SOT-363, SC-75A, SC-59, SC-105A, SC-70, and SC-80 packages

Applications

  • Switching circuits
  • Inverter circuits
  • Interface circuits
  • Driver circuits
Inilathala: 2020-06-22 | Na-update: 2025-11-11