ROHM Semiconductor Automotive IPD 2ch Low Side Switches

ROHM Semiconductor Automotive IPD 2-channel Low Side Switches are equipped with an output diagnostic function for Thermal Shutdown (TSD). These devices integrate a monolithic Power Management IC (PMIC) with a control block (CMOS) and a power MOSFET on a single chip. The automotive low-side switches exhibit built-in protection functions such as active clamp function, overcurrent, and dual thermal shutdown. These automotive IPD switches offer an 80mΩ typical on-resistance (R DS(ON) ) with 5V IN , 1.5AI OUT , and 25°C T conditions. The automotive low-side switches are available in the SOP-J8 package with 4.9mm x 6mm x 1.65mm dimensions. The AEC-Q100 qualified low-side switches are optimized for 12V automotive applications and is suitable for driving resistive, inductive, and capacitive loads.

Features

  • Built-in dual Thermal Shutdown (TSD)
  • AEC-Q100 qualified (Grade1)
  • Built-in Over Current Protection Function (OCP)
  • Built-in active clamp function
  • Direct control enabled from CMOS logic IC 
  • 80mΩ on-resistance R DS(ON)  (typical) (V IN =5V, I OUT =1.5A, Tj=25°C)
  • Monolithic Power Management IC (PMIC) with the control block (CMOS) and power MOSFET mounted on a single chip

Applications

  • 12V automotive requirements 
  • Driving resistive, inductive, and capacitive loads

Block Diagram

Block Diagram - ROHM Semiconductor Automotive IPD 2ch Low Side Switches

Dimensions

Mechanical Drawing - ROHM Semiconductor Automotive IPD 2ch Low Side Switches
Inilathala: 2024-10-23 | Na-update: 2025-07-10