ROHM Semiconductor Motor/Actuator Driver ICs

ROHM Semiconductor Motor/Actuator Drivers ICs support different motor types, including Brushed DC, Brushless DC, and Stepper motors. These qualified automotive ICs are geared toward various applications, including power windows, sunroofs, wipers, and seat belt tensioners. Features include built-in overcurrent protection, overcurrent detection, charge pump, and thermal shut-down. These automotive motor actuator drivers are AEC-Q100 qualified.

Features

  • AEC-Q100 qualified
  • Supports brushed DC, 3-phase brushless DC, and stepper motors
  • OVLO, UVLO, TSD, OCP, MLP, and CL protection functions

Applications

  • MOSFET gate driver
  • IGBT gate driver
  • Air conditioner blower motor 
  • Ventilation fan 
  • Water heater fan 
  • Compressor
  • Car AV cooling fan 
  • Battery cooling fan motor 
  • Seat cooling fan motor 
  • Automotive seat fan 
  • Belt tensioner 
  • Seat positioning
Inilathala: 2018-04-02 | Na-update: 2023-03-07