ROHM Semiconductor Automotive Grade SiC Schottky Barrier Diodes

ROHM Semiconductor Automotive Grade SiC Schottky Barrier Diodes feature AEC-Q101 qualification, ensuring reliability in automotive applications. The ROHM Semiconductor diodes have a low forward voltage and negligible recovery time/current to ensure efficient energy conversion. The devices' temperature-independent switching behavior makes them ideal for demanding environments. With a wide creepage distance of at least 5.10mm, the diodes excel in safety-critical applications like onboard chargers, DC/DC converters, wireless chargers, and EV chargers.

Features

  • AEC-Q101 qualified 
  • Low forward voltage 
  • Negligible recovery time/current 
  • Temperature-independent switching behavior 
  • Wide creepage distance = min. 5.10mm 

Applications

  • Onboard chargers
  • DC/DC converters
  • Wireless chargers
  • EV chargers

Videos

Inilathala: 2024-06-14 | Na-update: 2025-06-17