ROHM Semiconductor BD91N01NUX USB Type-C™ Sink Port Protection IC
ROHM Semiconductor BD91N01NUX USB Type-C™ Sink Port Protection IC is designed for USB Type-C Rev2.1 applications that require sink power. When a Type-C plug is inserted, the BD91N01NUX enters a stand-alone operation that supplies power from VBUS to the system. Through this device, a Type-C interface can be introduced to receive voltage and current of up to 5V/3A, which is the Type-C standard. The BD91N01NUX can be used in applications that operate up to 15W of power. The BD91N01NUX features a P-channel MOSFET switch control function which protects the next stage system side circuit from VBUS over-voltage and under-voltage.The ROHM Semiconductor BD91N01NUX USB Type-C Sink Port Protection IC is offered in a tiny VSON010X3020 package, ideal for space-constrained applications.
Features
- USB Type-C specification 1.0 to 1.3 support
- USB Type-C plug attach and detach detection
- USB Type-C Plug Orientation detection
- USB Type-C current detection
- VBUS over-voltage and under-voltage protection
- Direct VBUS power supply operation support
- Dead-battery operation support
- Integrated Rd resistor
- -30°C to +85°C operating temperature range
- 2.0mm x 2.0mm x 0.6mm VSON010X3020 package
Applications
- USB Type-C power sink/UFP side equipment
- Printers and scanners
- Electric cigarettes
- AI speakers
- Cameras
Typical Application Circuit
Block Diagram
Package Outline
Inilathala: 2022-03-14
| Na-update: 2022-06-29