ROHM Semiconductor BDx0C0AFPS 1A Fixed Output LDO Regulators

ROHM Semiconductor BDx0C0AFPS 1A Fixed Output LDO Regulators are designed as low saturation regulators that guarantee long-time support in the industrial market. These ICs have built-in overcurrent protection to protect the device when output is shorted and a thermal shutdown circuit to protect the device during overload conditions. The BDx0C0AFPS 1A fixed output LDO regulators operate at -40°C to 105°C temperature range and are available in the TO25S-3 package. Typical applications include audiovisual equipment, FPDs, televisions, personal computers, industrial equipment, and other consumer devices.

Features

  • Long time support product for industrial applications
  • Low saturation with PDMOS output
  • Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
  • Built-in thermal shutdown circuit for protecting the IC from thermal damage due to overloading
  • Low ESR capacitor

Specifications

  •  1A output current capability
  • ±1% high output voltage precision
  • -40°C to 105°C operating temperature range

Applications

  • Audiovisual equipment
  • FPDs
  • Televisions
  • Personal computers
  • Other consumer devices

Block Diagram

Block Diagram - ROHM Semiconductor BDx0C0AFPS 1A Fixed Output LDO Regulators

Typical Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BDx0C0AFPS 1A Fixed Output LDO Regulators
Inilathala: 2021-03-23 | Na-update: 2022-03-11