ROHM Semiconductor BM60059FV-C Gate Driver
ROHM Semiconductor BM60059FV-C Gate Driver is a gate driver with an isolation voltage of 2500Vrms. The BM60059FV-C has an I/O delay time of 450ns, a minimum input pulse width of 400ns, and incorporates the fault signal output function. The device also incorporates an under-voltage lockout (UVLO) function, short circuit protection (SCP) function, active miller clamping function, temperature monitoring, switching controller function, gate constant current driving function, and output state feedback function.Features
- AEC-Q100 qualified
- Fault signal output function
- Under-voltage lockout function
- Short circuit protection function
- Fast turn off function for short circuit protection
- Soft turn off function for short circuit protection (adjustable turn off time)
- Active miller clamping
- Temperature monitor
- Switching controller
- Gate constant current driving function
- Output state feedback function
- UL1577 recognized, file no. E356010
Applications
- Automotive inverter system
- Automotive DCDC converter
- Industrial inverter system
- UPS system
Typical Application Circuit
Inilathala: 2022-02-08
| Na-update: 2022-10-18