ROHM Semiconductor BSS138B Nch 60V 400mA Small Signal MOSFETs
ROHM Semiconductor BSS138B Nch 60V 400mA Small Signal MOSFETs are very fast switching with ultra-low-voltage drive (2.5V drive). The MOSFETs feature ESD protection of up to 2kV (HBM). They have Pb-free lead plating and are RoHS compliant.Features
- Very fast switching
- Ultra low voltage drive (2.5V drive)
- ESD protection up to 2kV (HBM)
- Pb-free lead plating; RoHS compliant
- Halogen-free
- AEC-Q101 qualified
Application Use Cases
- Switching circuits
- Low-side load switch
- Relay driver
View Results ( 4 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| BSS138BKAHZGT116 | ![]() |
MOSFETs SOT23 N-CH 60V .4A |
| BSS138BKT116 | ![]() |
MOSFETs SOT23 N-CH 60V .4A |
| BSS138BKWT106 | ![]() |
MOSFETs Nch 60V 380mA Small Signal MOSFET |
| BSS138BWAHZGT106 | ![]() |
MOSFETs SOT323 N-CH 60V 380MA |
Inilathala: 2021-07-19
| Na-update: 2022-03-11