ROHM Semiconductor BSS670 Small Signal MOSFET
ROHM Semiconductor BSS670 Small Signal MOSFET is an N-Ch, 60V, 650mA small signal MOSFET designed for high-speed switching. The BSS670 features an ultra-low 2.5V drive and ESD protection up to 2kV (HBM). The ROHM BSS670 MOSFET is ideal for switching circuits, low-side load switches, and relay drivers.Features
- Very fast switching
- Ultra-low voltage drive (2.5V drive)
- ESD protection up to 2kV (HBM)
- Pb-free lead plating; RoHS compliant
- Halogen free
Applications
- Switching circuits
- Low-side load switch
- Relay driver
Package Style
Inilathala: 2022-09-27
| Na-update: 2022-10-20