ROHM Semiconductor BU7232YFVM-C Dual Comparators

ROHM Semiconductor BU7232YFVM-C Dual Comparators are rail-to-rail input, push-pull output, dual comparators. The devices have a wide operating temperature range. The BU7232YFVM-C features a low operating supply voltage from 1.8V to 5.5V, low supply current, and extremely low input bias current.

Features

  • AEC-Q100 qualified
  • Rail-to-rail input
  • Push-pull output

Applications

  • Voltage detection equipment
  • Automotive electronics equipment

Block Diagram

ROHM Semiconductor BU7232YFVM-C Dual Comparators
Inilathala: 2022-02-01 | Na-update: 2022-03-11