ROHM Semiconductor CSL1001xT Low Current Emission Automotive LEDs
ROHM Semiconductor CSL1001xT Low Current Emission Automotive LEDs are surface-mount chip LEDs ideal as a display unit light source. An InGaN lens packaged in a colorless transparent resin acts as the light-emitting source. Emitted color options include blue and green. These AEC-Q102-qualified LEDs operate within a -40°C to +100°C temperature range.Features
- AEC-Q102 qualified
- InGaN lens with transparent colorless resin
- Mini-mold package type
- Moisture Sensitivity Level (MSL) 3
- 10mA forward current, 50mA peak
- 5V reverse voltage
- 10µA reverse current
- -40°C to +100°C operating temperature range
- Surface mount
- CSL1001BT1(C)
- Blue emitted color
- 33mW power dissipation
- 2.3V to 3.3V forward voltage range
- 3.6mcd to 7.1mcd luminous intensity range
- 466nm to 471nm dominant wavelength range
- CSL1001ET1(C)
- Green emitted color
- 35mW power dissipation
- 2.5V to 3.5V forward voltage range
- 110mcd to 224mcd luminous intensity range
- 519nm to 537nm dominant wavelength range
Applications
- Consumer
- Industrial
- Automotive
Inilathala: 2023-10-11
| Na-update: 2023-11-01