ROHM Semiconductor ESDxVFMFHT106 Transient Voltage Suppressors

ROHM Semiconductor ESDxVFMFHT106 Transient Voltage Suppressors offer high reliability and include a Silicon epitaxial planar structure. These suppressors feature up to 24V reverse stand-off voltage range and up to 130W peak pulse power range. The ESDxVFMFHT106 transient voltage suppressors are AEC-Q101 qualified and come in a SOT-323 package. These transient voltage suppressors are ideal for ESD protection/surge protection.

Features

  • Silicon epitaxial planar structure
  • High reliability
  • Reverse stand-off voltage range:
    • 12V (ESD16VFMFH)
    • 16V (ESD18VFMFH)
    • 24V (ESD27VFMFH)
  • 110W (ESD16VFMFH and ESD18VFMFH) and 130W (ESD27VFMFH) peak pulse power range
  • Small mold type
  • AEC-Q101 qualified
  • SOT-323 package

Applications

  • ESD protection/surge protection
View Results ( 3 ) Page
Numero ng Piyesa Datasheet Gumaganang Voltage Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance
ESD16VFMFHT106 ESD16VFMFHT106 Datasheet 12 V 30 V 16 V 4 A 110 W 13 pF
ESD18VFMFHT106 ESD18VFMFHT106 Datasheet 16 V 34 V 18 V 3.5 A 110 W 12 pF
ESD27VFMFHT106 ESD27VFMFHT106 Datasheet 24 V 45 V 27 V 3 A 130 W 8 pF
Inilathala: 2024-05-23 | Na-update: 2024-06-11