ROHM Semiconductor R8009KNX N-Channel 800V 9A Power MOSFET

ROHM Semiconductor R8009KNX N-Channel 800V 9A Power MOSFET is a low on-resistance device with fast switching. The R8009KNX features Pb-free plating and is RoHS compliant. The MOSFETs have parallel use that is easy to use.

Features

  • Low on-resistance
  • Fast switching
  • Parallel use is easy
  • Pb-free plating; RoHS compliant

Applications

  • Switching
Inilathala: 2022-02-08 | Na-update: 2022-03-11