ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs

ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs are low on-resistance MOSFETs with simple drive circuits. These MOSFETs feature fast switching speed, lead-free plating, and are AEC-Q101 qualified. The R800xxND3FRA MOSFETs are available in DPAK (TO-252) packages. ROHM Semiconductor R800xxND3FRA MOSFETs are suitable for switching power supplies.

Features

  • Low on-resistance
  • Incorporate simple drive circuits
  • Fast switching speed
  • Lead-free plating
  • AEC-Q101 qualified
  • RoHS compliant

Specifications

  • R8001CND3FRA
    • 8.7Ω static drain-to-source on-state resistance
    • ±1A continuous drain current
    • 36W power dissipation (PD)
  • R8002CND3FRA
    • 4.3Ω static drain-to-source on-state resistance
    • ±2A continuous drain current
    • 69W power dissipation (PD)
  • R8007AND3FRA
    • 1.6Ω static drain-to-source on-state resistance
    • ±7A continuous drain current
    • 140W power dissipation (PD)
  • Common
    • 800V drain-to-source voltage (VDSS)
    • Available in DPAK (TO-252) packages
    • -55°C to +150°C operating temperature range

Inner Circuit Diagrams

ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs

Performance Graphs

Performance Graph - ROHM Semiconductor R800xxND3FRA N-Channel Automotive Power MOSFETs
View Results ( 3 ) Page
Numero ng Piyesa Datasheet Paglalarawan Id - Continuous Drain Current
R8007AND3FRATL R8007AND3FRATL Datasheet MOSFETs Transistor MOSFET, Nch 800V 7A 1st Gen, for Auto 7 A
R8001CND3FRATL R8001CND3FRATL Datasheet MOSFETs Transistor MOSFET, Nch 800V 1A 1st Gen, for Auto w/ESD Protect 1 A
R8002CND3FRATL R8002CND3FRATL Datasheet MOSFETs TO252 800V 2A N-CH 2 A
Inilathala: 2020-11-18 | Na-update: 2024-10-29