ROHM Semiconductor RH7G04CBJFRA P-Ch Power MOSFET

ROHM Semiconductor RH7G04CBJFRA P-Ch Power MOSFET is AEC-Q101 qualified for automotive applications, including infotainment, lighting, ADAS, and body. The device offers a -40V drain-source voltage and ±40A continuous drain current. The ROHM RH7G04CBJFRA MOSFET is available in a DFN-8 package.

Features

  • Wettable flanks product
  • AEC-Q101 qualified
  • 100% avalanche tested
  • DFN-8 package

Applications

  • ADAS
  • Infotainment
  • Lighting
  • Body

Specifications

  • -40V drain-source voltage
  • 17.7mΩ static drain-source on-state resistance
  • ±40A continuous drain current
  • 62W power dissipation

Typical Application

Application Circuit Diagram - ROHM Semiconductor RH7G04CBJFRA P-Ch Power MOSFET

Measurement circuits

Location Circuit - ROHM Semiconductor RH7G04CBJFRA P-Ch Power MOSFET
Inilathala: 2025-03-03 | Na-update: 2025-03-13