ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs
ROHM Semiconductor RRR0x0P03HZG Small Signal Automotive MOSFETs are low on-resistance MOSFETs with built-in G-S protection diodes. These MOSFETs offer -30V drain-to-source voltage (VDSS) and 1W power dissipation (PD). The RRR030P03HZG MOSFET provides ±3A continuous drain current (ID), and RRR040P03HZG MOSFET provides ±4A ID. These MOSFETs are AEC-Q101 compliant and come with lead-free platings. ROHM Semiconductor RRR0x0P03HZG MOSFETs are available in a TSMT3 small surface-mount package and are suitable for DC/DC converters.Features
- Low on-resistance
- Built-in G-S protection diode
- Lead-free lead plating
- AEC-Q101 qualified
- RoHS compliant
- Small surface-mount package (TSMT3)
Specifications
- RRR030P03HZG
- 75mΩ maximum static drain-to-source on-state resistance (RDS(on))
- ±3A continuous drain current (ID)
- RRR040P03HZG
- 45mΩ maximum static drain-to-source on-state resistance (RDS(on))
- ±4A continuous drain current (ID)
- Common
- -30V drain-to-source voltage (VDSS)
- 1W power dissipation (PD)
- -55°C to +150°C operating temperature range
Internal Circuit Diagram
Performance Graphs
View Results ( 2 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Id - Continuous Drain Current |
|---|---|---|---|
| RRR040P03HZGTL | ![]() |
MOSFETs MOSFET Pch -30V -4A, DriveVoltage:-4 SOT346T | 4 A |
| RRR030P03HZGTL | ![]() |
MOSFETs MOSFET Pch -30V -3A, DriveVoltage:-4 SOT346T | 3 A |
Inilathala: 2020-11-18
| Na-update: 2024-10-29