ROHM Semiconductor RV5x040 Small Signal MOSFETs
ROHM Semiconductor RV5x040 Small Signal MOSFETs offer low on-resistance in a small DFN1616 package. The RV5x040 features a ±4.0A continuous drain current and a 1.5W power dissipation. The ROHM RV5x040 Small Signal MOSFETs are designed for switching and load switch applications.Features
- Low on-resistance
- -1.5V Drive
- Built-in G-S protection diode
- Small DFN package
- Pb-free lead plating; RoHS compliant
Applications
- Switching
- Load switches
Specifications
- RV5C040AP
- 1.5W PD
- ±4.0A ID
- 85mΩ RDS(on) (Max.)
- -20V VDSS
- RV5A040AP
- 1.5W PD
- ±4.0A ID
- 62mΩ RDS(on) (Max.)
- -12V VDSS
Inner Circuit
Inilathala: 2022-07-06
| Na-update: 2022-07-11