ROHM Semiconductor SFR01 & SFR03 Sulfur-Tolerant Chip Resistors
ROHM Semiconductor SFR01 and SFR03 Sulfur-Tolerant Chip Resistors are designed with a unique internal structure that offers high tolerance to sulfuric environments. This special construction prevents sulfur gas penetration, significantly increasing reliability. These resistors are available in two power options: 0.063W in the 1005 (0402) size and 0.1W in the 1608 (0603) size. The modules feature a 1Ω to 10MΩ resistance range with ±1% or ±5% resistance tolerance and an operating temperature range of -55°C to +155°C. Both series offer ISO 9001 / IATF 16949 certification, AEC-Q200 correspondence, and RoHS compliance. ROHM Semiconductor SFR01 and SFR03 Sulfur-Tolerant Chip Resistors are suitable for high-reliability sets and circuits.Features
- Special construction prevents sulfur gas penetration, significantly increasing reliability
- Suitable for high-reliability sets and circuits
- ISO 9001 / IATF 16949 certification
- Corresponds to AEC-Q200 (automotive grade)
- RoHS compliant
Specifications
- Power
- 0.063W in 1005 (0402) size
- 0.1W in 1608 (0603) size
- 1Ω to 10MΩ resistance range
- ±1% or ±5% resistance tolerance
- Temperature coefficient (ppm/°C)
- J type: ±400,±200
- F type: ±100
- -55°C to +155°C operating temperature range
Inilathala: 2023-04-26
| Na-update: 2023-05-03