ROHM Semiconductor SML-Z14x/ZN4x LEDs
ROHM Semiconductor SML-Z14x/ZN4x LEDs are high-brightness LEDs housed in a PLCC-2 package. These LEDs offer a forward voltage of 20mA and 50mA. The SML-Z14x/ZN4x LEDs are constructed using an InGaN chip structure and a water-clear lens. These LEDs are available in green and blue variants with luminous intensity ratings of 1.1cd and 300mcd. The LEDs operate from the -40°C to 100°C temperature range and support the -40°C to 100°C storage temperature range.Features
- Z14x
- High brightness
- 20/50mA guaranteed specifications
- PLCC-2 package
- Green illumination color
- 528nm wavelength temperature
- 1.1cd luminous intensity
- 20mA forward current
- 3.4V forward voltage
- 3.5mm x 1.9mm x 2.8mm dimensions
- ZNx
- High brightness
- 20/50mA guaranteed specifications
- PLCC-2 package
- Blue illumination color
- 470nm wavelength temperature
- 300mcd luminous intensity
- 20mA forward current
- 3.3V forward voltage
- 3.5mm x 1.9mm x 2.8mm dimensions
SML-Z14x/ZN4x LEDs Dimensions
Additional Resources
Inilathala: 2018-08-09
| Na-update: 2023-03-27