ROHM Semiconductor UFZVTE-17xx Zener Diodes

ROHM Semiconductor UFZVTE-17xx Zener Diodes are offered in a small SOD-323FL package, ideal for voltage regulation applications. The UFZVTE-17xx Zener Diodes feature high reliability and a 500mW power dissipation. The devices provide a -55°C to 150°C Storage temperature.

Features

  • High reliability
  • Small mold type

Specifications

  • 500mW Power dissipation
  • -55°C to 150°C Storage temperature

Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor UFZVTE-17xx Zener Diodes
Inilathala: 2022-04-12 | Na-update: 2022-04-17